
YR1B20KCC | |
|---|---|
DigiKey Part Number | A105929CT-ND - Cut Tape (CT) A105929TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B20KCC |
Description | RES 20K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B20KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,27920 € | 69,80 € |
| 500 | 0,25396 € | 126,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23253 € | 232,53 € |
| 2.000 | 0,21430 € | 428,60 € |
| 3.000 | 0,20493 € | 614,79 € |
| 5.000 | 0,19434 € | 971,70 € |
| 7.000 | 0,18803 € | 1.316,21 € |
| 10.000 | 0,18186 € | 1.818,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

