
YR1B15RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B15RCCCT-ND - Cut Tape (CT) 1712-YR1B15RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B15RCC |
Description | RES 15 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B15RCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,25760 € | 25,76 € |
| 250 | 0,23984 € | 59,96 € |
| 500 | 0,22780 € | 113,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21691 € | 216,91 € |
| 2.000 | 0,20718 € | 414,36 € |
| 3.000 | 0,20198 € | 605,94 € |
| 5.000 | 0,19595 € | 979,75 € |
| 7.000 | 0,19227 € | 1.345,89 € |
| 10.000 | 0,18860 € | 1.886,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

