
CRGH1206F6K8 | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F6K8TR-ND - Tape & Reel (TR) 1712-CRGH1206F6K8CT-ND - Cut Tape (CT) 1712-CRGH1206F6K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F6K8 |
Description | RES 6.8K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03596 € | 8,99 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02880 € | 28,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02292 € | 114,60 € |
| 10.000 | 0,02099 € | 209,90 € |
| 15.000 | 0,02000 € | 300,00 € |
| 25.000 | 0,01888 € | 472,00 € |
| 35.000 | 0,01822 € | 637,70 € |
| 50.000 | 0,01756 € | 878,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

