39 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A20WR039FTE

DigiKey Part Number
1712-TLRP3A20WR039FTETR-ND - Tape & Reel (TR)
1712-TLRP3A20WR039FTECT-ND - Cut Tape (CT)
1712-TLRP3A20WR039FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A20WR039FTE
Description
RES 0.039 OHM 1% 2W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,36700 €3,67 €
250,31240 €7,81 €
500,27780 €13,89 €
1000,24860 €24,86 €
2500,21664 €54,16 €
5000,19660 €98,30 €
1.0000,17956 €179,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15279 €611,16 €
8.0000,14234 €1.138,72 €
12.0000,13698 €1.643,76 €
20.0000,13091 €2.618,20 €
28.0000,12729 €3.564,12 €
40.0000,12376 €4.950,40 €
48.0000,12207 €5.859,36 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €