10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10WR010FTD

DigiKey Part Number
1712-TLRP2B10WR010FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10WR010FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10WR010FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10WR010FTD
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32800 €3,28 €
250,27880 €6,97 €
500,24800 €12,40 €
1000,22170 €22,17 €
2500,19288 €48,22 €
5000,17490 €87,45 €
1.0000,15957 €159,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13229 €661,45 €
10.0000,12337 €1.233,70 €
15.0000,11879 €1.781,85 €
25.0000,11361 €2.840,25 €
35.0000,11053 €3.868,55 €
50.0000,10751 €5.375,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,59670 €