
TLMQ2BDR010FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR010FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR010FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR010FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR010FTD |
Description | TLMQ 1206 1W R010 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR010FTD Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,16932 € | 42,33 € |
| 500 | 0,15328 € | 76,64 € |
| 1.000 | 0,13966 € | 139,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11542 € | 577,10 € |
| 10.000 | 0,10750 € | 1.075,00 € |
| 15.000 | 0,10343 € | 1.551,45 € |
| 25.000 | 0,09883 € | 2.470,75 € |
| 35.000 | 0,09609 € | 3.363,15 € |
| 50.000 | 0,09341 € | 4.670,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

