Upgrade
Parametric Equivalent
Parametric Equivalent




THS503R3J | |
|---|---|
DigiKey Part Number | A132057-ND |
Manufacturer | |
Manufacturer Product Number | THS503R3J |
Description | RES CHAS MNT 3.3 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 3,88300 € | 38,83 € |
| 25 | 3,39600 € | 84,90 € |
| 50 | 3,09100 € | 154,55 € |
| 100 | 2,83170 € | 283,17 € |
| 300 | 2,49837 € | 749,51 € |
| 500 | 2,37040 € | 1.185,20 € |
| 1.000 | 2,21965 € | 2.219,65 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,64560 € |





