1.5 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE750B1R5J

DigiKey Part Number
A137977-ND
Manufacturer
Manufacturer Product Number
TE750B1R5J
Description
RES CHAS MNT 1.5 OHM 5% 750W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 750W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
750W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
1.969" Dia x 12.441" L (50.00mm x 316.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,52000 €71,52 €
1052,97800 €529,78 €
2547,97120 €1.199,28 €
5044,84060 €2.242,03 €
10042,18190 €4.218,19 €
Manufacturers Standard Package
Unit Price without VAT:71,52000 €
Unit Price with VAT:83,67840 €