
TE150B120RJ | |
|---|---|
DigiKey Part Number | A137652-ND |
Manufacturer | |
Manufacturer Product Number | TE150B120RJ |
Description | RES CHAS MNT 120 OHM 5% 150W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 7.677" L (40.00mm x 195.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,40000 € | 31,40 € |
| 10 | 22,62700 € | 226,27 € |
| 25 | 20,25640 € | 506,41 € |
| 50 | 18,77400 € | 938,70 € |
| 100 | 17,51460 € | 1.751,46 € |
| 250 | 16,13648 € | 4.034,12 € |
| 500 | 15,27484 € | 7.637,42 € |
| Unit Price without VAT: | 31,40000 € |
|---|---|
| Unit Price with VAT: | 36,73800 € |


