10 Ohms ±5% 1200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1200B10RJ

DigiKey Part Number
A137550-ND
Manufacturer
Manufacturer Product Number
TE1200B10RJ
Description
RES CHAS MNT 10 OHM 5% 1200W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±440ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Silicone Coated
Part Status
Active
Mounting Feature
Brackets
Resistance
10 Ohms
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
1200W
Package / Case
Radial, Tubular
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,69000 €108,69 €
1081,69300 €816,93 €
2574,40720 €1.860,18 €
5069,85200 €3.492,60 €
10065,98390 €6.598,39 €
Manufacturers Standard Package
Unit Price without VAT:108,69000 €
Unit Price with VAT:127,16730 €