New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ3920100R0005FTDG

DigiKey Part Number
1712-SVSQ3920100R0005FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ3920100R0005FTDGCT-ND - Cut Tape (CT)
1712-SVSQ3920100R0005FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ3920100R0005FTDG
Description
SVSQ3920 10W R0005 1% 3KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 µOhms ±1% 10W Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ3920100R0005FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±70ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.057" (1.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,92800 €9,28 €
250,79720 €19,93 €
500,71540 €35,77 €
1000,64580 €64,58 €
2500,56968 €142,42 €
5000,52202 €261,01 €
1.0000,48153 €481,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42945 €1.288,35 €
6.0000,40290 €2.417,40 €
9.0000,38926 €3.503,34 €
15.0000,37384 €5.607,60 €
21.0000,36880 €7.744,80 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €