New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVSQ2512R000FTDG

DigiKey Part Number
1712-SVSQ2512R000FTDGTR-ND - Tape & Reel (TR)
1712-SVSQ2512R000FTDGCT-ND - Cut Tape (CT)
1712-SVSQ2512R000FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVSQ2512R000FTDG
Description
SVSQ2512 R000 1% 4KRL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6432 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SVSQ2512R000FTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.020" (0.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39600 €3,96 €
250,33680 €8,42 €
500,30000 €15,00 €
1000,26860 €26,86 €
2500,23432 €58,58 €
5000,21278 €106,39 €
1.0000,19449 €194,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16575 €663,00 €
8.0000,15453 €1.236,24 €
12.0000,14877 €1.785,24 €
20.0000,14226 €2.845,20 €
28.0000,13838 €3.874,64 €
40.0000,13458 €5.383,20 €
48.0000,13301 €6.384,48 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €