
SQPW5R22J | |
|---|---|
DigiKey Part Number | A137450-ND |
Manufacturer | |
Manufacturer Product Number | SQPW5R22J |
Description | RES 0.22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,32520 € | 8,13 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,25930 € | 25,93 € |
| 320 | 0,21822 € | 69,83 € |
| 640 | 0,19856 € | 127,08 € |
| 1.280 | 0,18186 € | 232,78 € |
| 5.120 | 0,15561 € | 796,72 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

