
SMW7R13JT | |
|---|---|
DigiKey Part Number | 1712-SMW7R13JTTR-ND - Tape & Reel (TR) 1712-SMW7R13JTCT-ND - Cut Tape (CT) 1712-SMW7R13JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW7R13JT |
Description | RES 0.13 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW7R13JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,11400 € | 21,14 € |
| 25 | 1,83440 € | 45,86 € |
| 50 | 1,65980 € | 82,99 € |
| 100 | 1,51100 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,31977 € | 395,93 € |
| 600 | 1,22213 € | 733,28 € |
| 900 | 1,17200 € | 1.054,80 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |

