
SMF2330RJT | |
|---|---|
DigiKey Part Number | A103546TR-ND - Tape & Reel (TR) A103546CT-ND - Cut Tape (CT) A103546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF2330RJT |
Description | RES SMD 330 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF2330RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,30990 € | 30,99 € |
| 250 | 0,27072 € | 67,68 € |
| 500 | 0,24616 € | 123,08 € |
| 1.000 | 0,22531 € | 225,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20758 € | 415,16 € |
| 4.000 | 0,19252 € | 770,08 € |
| 6.000 | 0,18479 € | 1.108,74 € |
| 10.000 | 0,17604 € | 1.760,40 € |
| 14.000 | 0,17082 € | 2.391,48 € |
| 20.000 | 0,16573 € | 3.314,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

