SMA-Q0207FTDT330K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.544
Unit Price: 0,30000 €
Datasheet
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207FTDT330K

DigiKey Part Number
1712-SMA-Q0207FTDT330KTR-ND - Tape & Reel (TR)
1712-SMA-Q0207FTDT330KCT-ND - Cut Tape (CT)
1712-SMA-Q0207FTDT330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-Q0207FTDT330K
Description
MELF SMOROCCO-Q 330K 1% 50PPM 02
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,23300 €2,33 €
250,19760 €4,94 €
500,17540 €8,77 €
1000,15630 €15,63 €
2500,13540 €33,85 €
5000,12230 €61,15 €
1.0000,11119 €111,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10173 €203,46 €
4.0000,09369 €374,76 €
6.0000,08956 €537,36 €
10.0000,08489 €848,90 €
14.0000,08210 €1.149,40 €
20.0000,07938 €1.587,60 €
24.0000,07808 €1.873,92 €
48.0000,07360 €3.532,80 €
50.0000,07336 €3.668,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42120 €