
SMA-Q0207FTDT150K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0207FTDT150KTR-ND - Tape & Reel (TR) 1712-SMA-Q0207FTDT150KCT-ND - Cut Tape (CT) 1712-SMA-Q0207FTDT150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0207FTDT150K |
Description | MELF SMA-Q 150K 1% 50PPM 0207 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,14112 € | 35,28 € |
| 500 | 0,12752 € | 63,76 € |
| 1.000 | 0,11596 € | 115,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10611 € | 212,22 € |
| 4.000 | 0,09775 € | 391,00 € |
| 6.000 | 0,09345 € | 560,70 € |
| 10.000 | 0,08859 € | 885,90 € |
| 14.000 | 0,08570 € | 1.199,80 € |
| 20.000 | 0,08287 € | 1.657,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

