39 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207BTNT39K

DigiKey Part Number
A127121TR-ND - Tape & Reel (TR)
A127121CT-ND - Cut Tape (CT)
A127121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0207BTNT39K
Description
RES 39K OHM 0.1% 1W MELF 0207
Customer Reference
Detailed Description
39 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,35500 €13,55 €
251,16920 €29,23 €
501,05320 €52,66 €
1000,95440 €95,44 €
2500,84608 €211,52 €
5000,77830 €389,15 €
1.0000,72070 €720,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67179 €1.343,58 €
4.0000,63024 €2.520,96 €
6.0000,60890 €3.653,40 €
10.0000,58477 €5.847,70 €
14.0000,57040 €7.985,60 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,38680 €