
RT73F2A294RBTD | |
|---|---|
DigiKey Part Number | 1712-RT73F2A294RBTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F2A294RBTD |
Description | RT 2A 0.25W 294R 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16108 € | 805,40 € |
| Unit Price without VAT: | 0,16108 € |
|---|---|
| Unit Price with VAT: | 0,18846 € |

