
RT73F1J84K5BTD | |
|---|---|
DigiKey Part Number | 1712-RT73F1J84K5BTDTR-ND |
Manufacturer | |
Manufacturer Product Number | RT73F1J84K5BTD |
Description | RT 1J 0.2W 84K5 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07756 € | 387,80 € |
| Unit Price without VAT: | 0,07756 € |
|---|---|
| Unit Price with VAT: | 0,09075 € |

