
RR03J1R0TB | |
|---|---|
DigiKey Part Number | A138411CT-ND - Cut Tape (CT) A138411TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J1R0TB |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J1R0TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11600 € | 11,60 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,09012 € | 45,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08166 € | 81,66 € |
| 2.000 | 0,07447 € | 148,94 € |
| 3.000 | 0,07077 € | 212,31 € |
| 5.000 | 0,06659 € | 332,95 € |
| 7.000 | 0,06409 € | 448,63 € |
| 10.000 | 0,06166 € | 616,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

