
RR01J22KTB | |
|---|---|
DigiKey Part Number | A138151CT-ND - Cut Tape (CT) A138151TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J22KTB |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01J22KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,05752 € | 28,76 € |
| 1.000 | 0,05190 € | 51,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04187 € | 209,35 € |
| 10.000 | 0,03859 € | 385,90 € |
| 15.000 | 0,03690 € | 553,50 € |
| 25.000 | 0,03499 € | 874,75 € |
| 35.000 | 0,03386 € | 1.185,10 € |
| 50.000 | 0,03275 € | 1.637,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

