
RQ73C2B49K9BTD | |
|---|---|
DigiKey Part Number | A140388TR-ND - Tape & Reel (TR) A140388CT-ND - Cut Tape (CT) A140388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B49K9BTD |
Description | RES 49.9 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B49K9BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,37340 € | 37,34 € |
| 250 | 0,34808 € | 87,02 € |
| 500 | 0,33090 € | 165,45 € |
| 1.000 | 0,31549 € | 315,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28591 € | 1.429,55 € |
| 10.000 | 0,27558 € | 2.755,80 € |
| 15.000 | 0,27014 € | 4.052,10 € |
| 25.000 | 0,26387 € | 6.596,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

