
RQ73C2B30K1BTD | |
|---|---|
DigiKey Part Number | A140083TR-ND - Tape & Reel (TR) A140083CT-ND - Cut Tape (CT) A140083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B30K1BTD |
Description | RES 30.1 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B30K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,37520 € | 37,52 € |
| 250 | 0,34976 € | 87,44 € |
| 500 | 0,33254 € | 166,27 € |
| 1.000 | 0,31706 € | 317,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28738 € | 1.436,90 € |
| 10.000 | 0,27702 € | 2.770,20 € |
| 15.000 | 0,27156 € | 4.073,40 € |
| 25.000 | 0,26527 € | 6.631,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

