
RQ73C2B1K96BTD | |
|---|---|
DigiKey Part Number | A139745TR-ND - Tape & Reel (TR) A139745CT-ND - Cut Tape (CT) A139745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K96BTD |
Description | RES 1.96 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K96BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,41700 € | 20,85 € |
| 100 | 0,39460 € | 39,46 € |
| 250 | 0,36784 € | 91,96 € |
| 500 | 0,34974 € | 174,87 € |
| 1.000 | 0,33353 € | 333,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30240 € | 1.512,00 € |
| 10.000 | 0,29154 € | 2.915,40 € |
| 15.000 | 0,28582 € | 4.287,30 € |
| 25.000 | 0,27923 € | 6.980,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

