
RQ73C2A9K76BTD | |
|---|---|
DigiKey Part Number | A140911TR-ND - Tape & Reel (TR) A140911CT-ND - Cut Tape (CT) A140911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A9K76BTD |
Description | RES 9.76 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A9K76BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30680 € | 30,68 € |
| 250 | 0,28576 € | 71,44 € |
| 500 | 0,27150 € | 135,75 € |
| 1.000 | 0,25869 € | 258,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23402 € | 1.170,10 € |
| 10.000 | 0,22539 € | 2.253,90 € |
| 15.000 | 0,22084 € | 3.312,60 € |
| 25.000 | 0,21559 € | 5.389,75 € |
| 35.000 | 0,21241 € | 7.434,35 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

