
RQ73C2A887RBTD | |
|---|---|
DigiKey Part Number | A140774TR-ND - Tape & Reel (TR) A140774CT-ND - Cut Tape (CT) A140774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A887RBTD |
Description | RES 887 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A887RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,33430 € | 33,43 € |
| 250 | 0,31152 € | 77,88 € |
| 500 | 0,29604 € | 148,02 € |
| 1.000 | 0,28213 € | 282,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25539 € | 1.276,95 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

