
RQ73C2A453RBTD | |
|---|---|
DigiKey Part Number | A140470TR-ND - Tape & Reel (TR) A140470CT-ND - Cut Tape (CT) A140470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A453RBTD |
Description | RES 453 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A453RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34000 € | 8,50 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,30390 € | 30,39 € |
| 250 | 0,28296 € | 70,74 € |
| 500 | 0,26886 € | 134,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23166 € | 1.158,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

