
RQ73C2A374RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A374RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A374RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A374RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A374RBTDF |
Description | RQ 0805 374R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,53100 € | 26,55 € |
| 100 | 0,49910 € | 49,91 € |
| 250 | 0,46520 € | 116,30 € |
| 500 | 0,43986 € | 219,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33990 € | 339,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

