
RQ73C2A280KBTD | |
|---|---|
DigiKey Part Number | A140037TR-ND - Tape & Reel (TR) A140037CT-ND - Cut Tape (CT) A140037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A280KBTD |
Description | RES 280 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A280KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,29400 € | 29,40 € |
| 250 | 0,27376 € | 68,44 € |
| 500 | 0,26010 € | 130,05 € |
| 1.000 | 0,24777 € | 247,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22402 € | 1.120,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

