
RQ73C2A255KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A255KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A255KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A255KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A255KBTDF |
Description | RQ 0805 255K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,49080 € | 49,08 € |
| 250 | 0,45424 € | 113,56 € |
| 500 | 0,43082 € | 215,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34980 € | 349,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

