
RQ73C2A249KBTD | |
|---|---|
DigiKey Part Number | A139719TR-ND - Tape & Reel (TR) A139719CT-ND - Cut Tape (CT) A139719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A249KBTD |
Description | RES 249 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A249KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31680 € | 7,92 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,28310 € | 28,31 € |
| 250 | 0,26364 € | 65,91 € |
| 500 | 0,25046 € | 125,23 € |
| 1.000 | 0,23858 € | 238,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21405 € | 1.070,25 € |
| 10.000 | 0,20610 € | 2.061,00 € |
| 15.000 | 0,20190 € | 3.028,50 € |
| 25.000 | 0,19706 € | 4.926,50 € |
| 35.000 | 0,19412 € | 6.794,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

