
RQ73C2A162KBTD | |
|---|---|
DigiKey Part Number | A139879TR-ND - Tape & Reel (TR) A139879CT-ND - Cut Tape (CT) A139879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A162KBTD |
Description | RES 162 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A162KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33200 € | 33,20 € |
| 250 | 0,30928 € | 77,32 € |
| 500 | 0,29394 € | 146,97 € |
| 1.000 | 0,28016 € | 280,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25849 € | 1.292,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

