
RQ73C2A121KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A121KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A121KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A121KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A121KBTDF |
Description | RES 121K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A121KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,68480 € | 17,12 € |
| 50 | 0,61340 € | 30,67 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,48664 € | 121,66 € |
| 500 | 0,44516 € | 222,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40989 € | 409,89 € |
| 2.000 | 0,37993 € | 759,86 € |
| 3.000 | 0,36454 € | 1.093,62 € |
| 5.000 | 0,34714 € | 1.735,70 € |
| 7.000 | 0,33676 € | 2.357,32 € |
| 10.000 | 0,32663 € | 3.266,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

