
RQ73C2A11K5BTD | |
|---|---|
DigiKey Part Number | A140918TR-ND - Tape & Reel (TR) A140918CT-ND - Cut Tape (CT) A140918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A11K5BTD |
Description | RES 11.5 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A11K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31320 € | 78,30 € |
| 500 | 0,29764 € | 148,82 € |
| 1.000 | 0,28369 € | 283,69 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

