
RQ73C2A10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A10KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A10KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A10KBTDF |
Description | RES 10K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,58740 € | 29,37 € |
| 100 | 0,52930 € | 52,93 € |
| 250 | 0,46552 € | 116,38 € |
| 500 | 0,42564 € | 212,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39155 € | 391,55 € |
| 2.000 | 0,36276 € | 725,52 € |
| 3.000 | 0,34798 € | 1.043,94 € |
| 5.000 | 0,33125 € | 1.656,25 € |
| 7.000 | 0,32128 € | 2.248,96 € |
| 10.000 | 0,31155 € | 3.115,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |

