
RQ73C1J40R2BTD | |
|---|---|
DigiKey Part Number | A139799TR-ND - Tape & Reel (TR) A139799CT-ND - Cut Tape (CT) A139799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J40R2BTD |
Description | RES 40.2 OHMS 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J40R2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,32690 € | 32,69 € |
| 250 | 0,30456 € | 76,14 € |
| 500 | 0,28942 € | 144,71 € |
| 1.000 | 0,27581 € | 275,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24965 € | 1.248,25 € |
| 10.000 | 0,24051 € | 2.405,10 € |
| 15.000 | 0,23569 € | 3.535,35 € |
| 25.000 | 0,23013 € | 5.753,25 € |
| 35.000 | 0,22676 € | 7.936,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

