
RQ73C1J150RBTD | |
|---|---|
DigiKey Part Number | A140285TR-ND - Tape & Reel (TR) A140285CT-ND - Cut Tape (CT) A140285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J150RBTD |
Description | RES 150 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J150RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28984 € | 72,46 € |
| 500 | 0,27542 € | 137,71 € |
| 1.000 | 0,26243 € | 262,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23744 € | 1.187,20 € |
| 10.000 | 0,22870 € | 2.287,00 € |
| 15.000 | 0,22409 € | 3.361,35 € |
| 25.000 | 0,21877 € | 5.469,25 € |
| 35.000 | 0,21555 € | 7.544,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

