
RQ73C1J13KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J13KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J13KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J13KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13KBTDF |
Description | RQ 0603 13K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,48820 € | 24,41 € |
| 100 | 0,46220 € | 46,22 € |
| 250 | 0,43104 € | 107,76 € |
| 500 | 0,41010 € | 205,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37145 € | 371,45 € |
| 2.000 | 0,35549 € | 710,98 € |
| 3.000 | 0,34699 € | 1.040,97 € |
| 5.000 | 0,33714 € | 1.685,70 € |
| 7.000 | 0,33115 € | 2.318,05 € |
| 10.000 | 0,32519 € | 3.251,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

