
RQ73C1J13KBTD | |
|---|---|
DigiKey Part Number | A140149TR-ND - Tape & Reel (TR) A140149CT-ND - Cut Tape (CT) A140149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13KBTD |
Description | RES 13 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J13KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,31460 € | 31,46 € |
| 250 | 0,29312 € | 73,28 € |
| 500 | 0,27854 € | 139,27 € |
| 1.000 | 0,26543 € | 265,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24020 € | 1.201,00 € |
| 10.000 | 0,23138 € | 2.313,80 € |
| 15.000 | 0,22673 € | 3.400,95 € |
| 25.000 | 0,22136 € | 5.534,00 € |
| 35.000 | 0,21811 € | 7.633,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

