
RQ73C1J13K3BTD | |
|---|---|
DigiKey Part Number | A140150TR-ND - Tape & Reel (TR) A140150CT-ND - Cut Tape (CT) A140150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J13K3BTD |
Description | RES 13.3 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J13K3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34040 € | 8,51 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,30410 € | 30,41 € |
| 250 | 0,28328 € | 70,82 € |
| 500 | 0,26916 € | 134,58 € |
| 1.000 | 0,25646 € | 256,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23201 € | 1.160,05 € |
| 10.000 | 0,22346 € | 2.234,60 € |
| 15.000 | 0,21895 € | 3.284,25 € |
| 25.000 | 0,21375 € | 5.343,75 € |
| 35.000 | 0,21060 € | 7.371,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

