
RQ73C1J10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J10KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J10KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J10KBTDF |
Description | RQ 0603 10K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,55760 € | 13,94 € |
| 50 | 0,52700 € | 26,35 € |
| 100 | 0,49890 € | 49,89 € |
| 250 | 0,46540 € | 116,35 € |
| 500 | 0,44290 € | 221,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42272 € | 422,72 € |
| 2.000 | 0,40475 € | 809,50 € |
| 3.000 | 0,39520 € | 1.185,60 € |
| 5.000 | 0,38412 € | 1.920,60 € |
| 7.000 | 0,37738 € | 2.641,66 € |
| 10.000 | 0,37069 € | 3.706,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

