
RQ73C1E649RBTD | |
|---|---|
DigiKey Part Number | A139450TR-ND - Tape & Reel (TR) A139450CT-ND - Cut Tape (CT) A139450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E649RBTD |
Description | RES 649 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E649RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39120 € | 9,78 € |
| 50 | 0,36960 € | 18,48 € |
| 100 | 0,34960 € | 34,96 € |
| 250 | 0,32572 € | 81,43 € |
| 500 | 0,30960 € | 154,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26722 € | 1.336,10 € |
| 10.000 | 0,25749 € | 2.574,90 € |
| 15.000 | 0,25235 € | 3.785,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

