
RQ73C1E5K62BTD | |
|---|---|
DigiKey Part Number | A139798TR-ND - Tape & Reel (TR) A139798CT-ND - Cut Tape (CT) A139798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K62BTD |
Description | RES 5.62 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K62BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,34180 € | 34,18 € |
| 250 | 0,31848 € | 79,62 € |
| 500 | 0,30270 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26120 € | 1.306,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

