
RQ73C1J24K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J24K9BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J24K9BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J24K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J24K9BTDF |
Description | RQ 0603 24K9 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,50100 € | 50,10 € |
| 250 | 0,46732 € | 116,83 € |
| 500 | 0,44470 € | 222,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37613 € | 376,13 € |
| 2.000 | 0,35996 € | 719,92 € |
| 3.000 | 0,35136 € | 1.054,08 € |
| 5.000 | 0,34139 € | 1.706,95 € |
| 7.000 | 0,33531 € | 2.347,17 € |
| 10.000 | 0,32928 € | 3.292,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

