
RQ73C1E2K0BTD | |
|---|---|
DigiKey Part Number | A140414TR-ND - Tape & Reel (TR) A140414CT-ND - Cut Tape (CT) A140414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K0BTD |
Description | RES 2 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,34710 € | 34,71 € |
| 250 | 0,32340 € | 80,85 € |
| 500 | 0,30742 € | 153,71 € |
| 1.000 | 0,29304 € | 293,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26542 € | 1.327,10 € |
| 10.000 | 0,25577 € | 2.557,70 € |
| 15.000 | 0,25069 € | 3.760,35 € |
| 25.000 | 0,24482 € | 6.120,50 € |
| 35.000 | 0,24127 € | 8.444,45 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

