
RQ73C1E11K5BTD | |
|---|---|
DigiKey Part Number | A139954TR-ND - Tape & Reel (TR) A139954CT-ND - Cut Tape (CT) A139954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E11K5BTD |
Description | RES 11.5 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E11K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,37010 € | 37,01 € |
| 250 | 0,34484 € | 86,21 € |
| 500 | 0,32782 € | 163,91 € |
| 1.000 | 0,31252 € | 312,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28315 € | 1.415,75 € |
| 10.000 | 0,27289 € | 2.728,90 € |
| 15.000 | 0,26748 € | 4.012,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

