
RQ73C1E118RBTD | |
|---|---|
DigiKey Part Number | A140101TR-ND - Tape & Reel (TR) A140101CT-ND - Cut Tape (CT) A140101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E118RBTD |
Description | RES 118 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 118 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E118RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,43200 € | 10,80 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,36000 € | 90,00 € |
| 500 | 0,34230 € | 171,15 € |
| 1.000 | 0,32636 € | 326,36 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

