
RQ73C1E10K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E10K2BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E10K2BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E10K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E10K2BTDF |
Description | RQ 0402 10K2 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,56310 € | 56,31 € |
| 250 | 0,52552 € | 131,38 € |
| 500 | 0,50028 € | 250,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47767 € | 477,67 € |
| 2.000 | 0,45755 € | 915,10 € |
| 3.000 | 0,44687 € | 1.340,61 € |
| 5.000 | 0,43448 € | 2.172,40 € |
| 7.000 | 0,42695 € | 2.988,65 € |
| 10.000 | 0,41947 € | 4.194,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

