
RP73PF2A453KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A453KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A453KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A453KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A453KBTDF |
Description | RES SMD 453K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A453KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21480 € | 5,37 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,19170 € | 19,17 € |
| 250 | 0,17832 € | 44,58 € |
| 500 | 0,16920 € | 84,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15653 € | 156,53 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

